- Home ›
- All Products›
- 12212B
12212B
Essentra
Flexible End Cap in)side Diameter - 17 mm (0.669 in) - in)side Height - 29.5 mm (1.161 in) - TPR - Black
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap in)side Diameter - 17 mm (0.669 in) - in)side Height - 29.5 mm (1.161 in) - TPR - Black
Search Keywords: 12212B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12212B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$0.859
1,000
$0.644
1,500
$0.601
2,000 +
$0.589
Click for Quote
Log in
to unlock special pricing