- Home ›
- All Products›
- 12204B
12204B
Essentra
Flexible End Cap in)side Diameter - 9 mm (0.354 in) - in)side Height - 25 mm (0.984 in) - TPR - Black
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap in)side Diameter - 9 mm (0.354 in) - in)side Height - 25 mm (0.984 in) - TPR - Black
Search Keywords: 12204B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12204B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
7000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,750
$0.6227
3,500
$0.3832
5,250
$0.3034
7,000 +
$0.2973
Click for Quote
Log in
to unlock special pricing