- Home ›
- All Products›
- 12200B
12200B
Essentra
Flexible End Cap in)side Diameter - 5 mm (0.197 in) - in)side Height - 23.5 mm (0.925 in) - TPR - Black
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap in)side Diameter - 5 mm (0.197 in) - in)side Height - 23.5 mm (0.925 in) - TPR - Black
Search Keywords: 12200B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12200B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
2,500
$0.4191
5,000
$0.2579
7,500
$0.2042
10,000 +
$0.2001
Click for Quote
Log in
to unlock special pricing