- Home ›
- All Products›
- 12197
12197
Essentra
Tapered Cap - Outside Diameter Range 17.2 - 20.2 mm (0.677 - 0.795 in) - in)side Diameter Range 15.5 - 18.0 mm (0.61 - 0.709 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 17.2 - 20.2 mm (0.677 - 0.795 in) - in)side Diameter Range 15.5 - 18.0 mm (0.61 - 0.709 in) - 18.0 mm (0.709 in)
Search Keywords: 12197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
250
$0.1025
4,000
$0.0808
8,000
$0.0772
12,000
$0.0761
28,000
$0.0730
52,000
$0.0701
100,000
$0.0700
152,000 +
$0.0698
Click for Quote
Log in
to unlock special pricing