- Home ›
- All Products›
- 12126A
Essentra
12126A
Metric Threaded Protection Cap Compatible Thread Sizes M52 Threaded Height 13.5 mm (0.531 in) Overall Diameter 56.5 mm (2.224 ...
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded Protection Cap Compatible Thread Sizes M52 Threaded Height 13.5 mm (0.531 in) Overall Diameter 56.5 mm (2.224 in)
Search Keywords: 12126A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12126A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 12126A RoHS compliant?
Yes, 12126A is RoHS compliant.
What is the lead time for 12126A?
The standard lead time for 12126A is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$1.082
250
$0.879
500
$0.839
1,000
$0.803
2,500
$0.770
5,000
$0.750
7,500
$0.748
10,000 +
$0.740
Click for Quote
Log in
to unlock special pricing