- Home ›
- All Products›
- 12123A
12123A
Essentra
Metric Threaded Protection Cap Compatible Thread Sizes M36 Threaded Height 13.5 mm (0.531 in) Overall Diameter 40.3 mm (1.587 ...
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded Protection Cap Compatible Thread Sizes M36 Threaded Height 13.5 mm (0.531 in) Overall Diameter 40.3 mm (1.587 in)
Search Keywords: 12123A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12123A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
17 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
375
$0.819
750
$0.614
1,125
$0.573
1,500 +
$0.562
Click for Quote
Log in
to unlock special pricing