- Home ›
- All Products›
- 12111A
Essentra
12111A
Metric Threaded Protection Cap Compatible Thread Sizes M26 Threaded Height 11.5 mm (0.453 in) Overall Diameter 30 mm (1.181 in ...
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded Protection Cap Compatible Thread Sizes M26 Threaded Height 11.5 mm (0.453 in) Overall Diameter 30 mm (1.181 in)
Search Keywords: 12111A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12111A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
2000
Frequently Asked Questions
Is 12111A RoHS compliant?
Yes, 12111A is RoHS compliant.
What is the lead time for 12111A?
The standard lead time for 12111A is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
17 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
500
$0.6960
1,000
$0.5220
1,500
$0.4872
2,000 +
$0.4775
Click for Quote
Log in
to unlock special pricing