- Home ›
- All Products›
- 12109A
12109A
Essentra
Metric Threaded Protection Cap Compatible Thread Sizes M24 Threaded Height 11.5 mm (0.453 in) Overall Diameter 29 mm (1.142 in ...
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded Protection Cap Compatible Thread Sizes M24 Threaded Height 11.5 mm (0.453 in) Overall Diameter 29 mm (1.142 in)
Search Keywords: 12109A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12109A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
750
$0.5072
1,500
$0.3804
2,250
$0.3550
3,000 +
$0.3479
Click for Quote
Log in
to unlock special pricing