- Home ›
- All Products›
- 12108A
12108A
Essentra
Metric Threaded Protection Cap Compatible Thread Sizes M22 Threaded Height 11.5 mm (0.453 in) Overall Diameter 26 mm (1.024 in ...
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded Protection Cap Compatible Thread Sizes M22 Threaded Height 11.5 mm (0.453 in) Overall Diameter 26 mm (1.024 in)
Search Keywords: 12108A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12108A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
750
$0.5168
1,500
$0.3876
2,250
$0.3618
3,000 +
$0.3545
Click for Quote
Log in
to unlock special pricing