- Home ›
- All Products›
- 12103A
12103A
Essentra
Metric Threaded Protection Cap Compatible Thread Sizes M12 Threaded Height 9.5 mm (0.374 in) Overall Diameter 15.7 mm (0.618 i ...
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded Protection Cap Compatible Thread Sizes M12 Threaded Height 9.5 mm (0.374 in) Overall Diameter 15.7 mm (0.618 in)
Search Keywords: 12103A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12103A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
500
$0.2627
1,000
$0.2468
2,500
$0.2361
5,000
$0.2294
7,500
$0.2232
25,000
$0.2143
50,000 +
$0.2138
Click for Quote
Log in
to unlock special pricing