- Home ›
- All Products›
- 12101A
Essentra
12101A
Metric Threaded Protection Cap Compatible Thread Sizes M10 Threaded Height 7.5 mm (0.295 in) Overall Diameter 13.7 mm (0.539 i ...
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded Protection Cap Compatible Thread Sizes M10 Threaded Height 7.5 mm (0.295 in) Overall Diameter 13.7 mm (0.539 in)
Search Keywords: 12101A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 12101A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3923500000 |
| COO: | GB |
Supplier's Standard Package:
|
5000 |
Frequently Asked Questions
Is 12101A RoHS compliant?
Yes, 12101A is RoHS compliant.
What is the lead time for 12101A?
The standard lead time for 12101A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
1,250
$0.3192
2,500
$0.2394
3,750
$0.2234
5,000 +
$0.2190
Click for Quote
Log in
to unlock special pricing