- Home ›
- All Products›
- 12100A
12100A
Essentra
Metric Threaded Protection Cap Compatible Thread Sizes M8 Threaded Height 7.5 mm (0.295 in) Overall Diameter 12 mm (0.472 in)
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded Protection Cap Compatible Thread Sizes M8 Threaded Height 7.5 mm (0.295 in) Overall Diameter 12 mm (0.472 in)
Search Keywords: 12100A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12100A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1,250
$0.2400
2,500
$0.1800
3,750
$0.1680
5,000 +
$0.1646
Click for Quote
Log in
to unlock special pricing