- Home ›
- All Products›
- 120B
120B
Essentra
Tapered Cap - Outside Diameter Range 213.4 - 218.4 mm (8.400 - 8.600 in) - in)side Diameter Range 210.8 - 215.9 mm (8.300 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 213.4 - 218.4 mm (8.400 - 8.600 in) - in)side Diameter Range 210.8 - 215.9 mm (8.300 - 8.500 in) - 35.7 mm (1.406 in)
Search Keywords: 120B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:120B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$3.13
100
$3.03
250
$2.89
500
$2.77
1,000
$2.66
2,500
$2.58
5,000
$2.52
7,500 +
$2.49
Click for Quote
Log in
to unlock special pricing