- Home ›
- All Products›
- 12078
12078
Essentra
Parallel Protection Plug - Green - 40.0 mm (1.575 in) - Fitting Height 20.5 mm (0.807 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Green - 40.0 mm (1.575 in) - Fitting Height 20.5 mm (0.807 in)
Search Keywords: 12078
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12078
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
700
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
22 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$0.768
250
$0.644
700
$0.596
1,400
$0.570
2,800
$0.547
5,600
$0.545
7,700
$0.532
10,500 +
$0.531
Click for Quote
Log in
to unlock special pricing