- Home ›
- All Products›
- 12075A
12075A
Essentra
UNF<multisep/>JIC Threaded Protection Cap Compatible Thread Sizes 7/8-18 Threaded Height 14 mm (0.551 in)
Accessories Notify Me
RoHS Compliant
Description
+
UNF JIC Threaded Protection Cap Compatible Thread Sizes 7/8-18 Threaded Height 14 mm (0.551 in)
Search Keywords: 12075A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12075A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
625
$0.5864
1,250
$0.4398
1,875
$0.4105
2,500 +
$0.4023
Click for Quote
Log in
to unlock special pricing