- Home ›
- All Products›
- 12072B
12072B
Essentra
Parallel Protection Plug - Black - 28 mm (1.102 in) - Fitting Height 14.5 mm (0.571 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Black - 28 mm (1.102 in) - Fitting Height 14.5 mm (0.571 in)
Search Keywords: 12072B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12072B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$2.32
1,000
$1.43
1,500
$1.14
2,000 +
$1.11
Click for Quote
Log in
to unlock special pricing