- Home ›
- All Products›
- 12068B
12068B
Essentra
Parallel Protection Plug - Black - 24 mm (0.945 in) - Fitting Height 14.5 mm (0.571 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Black - 24 mm (0.945 in) - Fitting Height 14.5 mm (0.571 in)
Search Keywords: 12068B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12068B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
625
$1.824
1,250
$1.122
1,875
$0.888
2,500 +
$0.871
Click for Quote
Log in
to unlock special pricing