- Home ›
- All Products›
- 12067B
12067B
Essentra
Parallel Protection Plug - Black - 23 mm (0.906 in) - Fitting Height 12.5 mm (0.492 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Black - 23 mm (0.906 in) - Fitting Height 12.5 mm (0.492 in)
Search Keywords: 12067B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12067B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
17 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
750
$1.871
1,500
$1.151
2,250
$0.911
3,000 +
$0.893
Click for Quote
Log in
to unlock special pricing