- Home ›
- All Products›
- 12064B
12064B
Essentra
Parallel Protection Plug - Black - 20 mm (0.787 in) - Fitting Height 12.5 mm (0.492 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Black - 20 mm (0.787 in) - Fitting Height 12.5 mm (0.492 in)
Search Keywords: 12064B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12064B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1,000
$1.548
2,000
$0.953
3,000
$0.754
4,000 +
$0.739
Click for Quote
Log in
to unlock special pricing