- Home ›
- All Products›
- 12060B
Essentra
12060B
Parallel Protection Plug - Black - 16 mm (0.630 in) - Fitting Height 12.5 mm (0.492 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Black - 16 mm (0.630 in) - Fitting Height 12.5 mm (0.492 in)
Search Keywords: 12060B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12060B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
6000
Frequently Asked Questions
Is 12060B RoHS compliant?
Yes, 12060B is RoHS compliant.
What is the lead time for 12060B?
The standard lead time for 12060B is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
17 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1,500
$1.668
3,000
$0.883
4,500
$0.622
6,000 +
$0.609
Click for Quote
Log in
to unlock special pricing