- Home ›
- All Products›
- 12058B
12058B
Essentra
Parallel Protection Plug - Black - 14 mm (0.551 in) - Fitting Height 12.5 mm (0.492 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Black - 14 mm (0.551 in) - Fitting Height 12.5 mm (0.492 in)
Search Keywords: 12058B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12058B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
6000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
22 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1,500
$1.065
3,000
$0.655
4,500
$0.519
6,000 +
$0.508
Click for Quote
Log in
to unlock special pricing