- Home ›
- All Products›
- 12056B
12056B
Essentra
Parallel Protection Plug - Black - 12 mm (0.472 in) - Fitting Height 10.5 mm (0.413 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Black - 12 mm (0.472 in) - Fitting Height 10.5 mm (0.413 in)
Search Keywords: 12056B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12056B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
8000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,000
$1.2240
4,000
$0.6480
6,000
$0.4560
8,000 +
$0.4469
Click for Quote
Log in
to unlock special pricing