- Home ›
- All Products›
- 12054B
12054B
Essentra
Parallel Protection Plug - Black - 10 mm (0.393 in) - Fitting Height 10.5 mm (0.413 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Black - 10 mm (0.393 in) - Fitting Height 10.5 mm (0.413 in)
Search Keywords: 12054B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12054B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,500
$0.9523
5,000
$0.5042
7,500
$0.3548
10,000 +
$0.3477
Click for Quote
Log in
to unlock special pricing