- Home ›
- All Products›
- 12030A
12030A
Essentra
Threaded Protection Plugs - Metric Threads - Overall Diameter 63.7 mm (2.508 in) - Thread Length 15.5 mm (0.61 in) - LDPE ...
Accessories Notify Me
RoHS Compliant
Description
+
Threaded Protection Plugs - Metric Threads - Overall Diameter 63.7 mm (2.508 in) - Thread Length 15.5 mm (0.61 in) - LDPE - Red
Search Keywords: 12030A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12030A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
125
$2.23
250
$1.68
375
$1.56
500 +
$1.53
Click for Quote
Log in
to unlock special pricing