- Home ›
- All Products›
- 12023A
12023A
Essentra
Threaded Protection Plugs - Metric Threads - Overall Diameter 32.6 mm (1.283 in) - Thread Length 13.7 mm (0.539 in) - LDPE ...
Accessories Notify Me
RoHS Compliant
Description
+
Threaded Protection Plugs - Metric Threads - Overall Diameter 32.6 mm (1.283 in) - Thread Length 13.7 mm (0.539 in) - LDPE - Red
Search Keywords: 12023A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12023A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$0.6494
1,000
$0.4870
1,500
$0.4546
2,000 +
$0.4455
Click for Quote
Log in
to unlock special pricing