- Home ›
- All Products›
- 12022A
12022A
Essentra
Threaded Protection Plugs - Metric Threads - Overall Diameter 31.3 mm (1.232 in) - Thread Length 14.0 mm (0.551 in) - LDPE ...
Accessories Notify Me
RoHS Compliant
Description
+
Threaded Protection Plugs - Metric Threads - Overall Diameter 31.3 mm (1.232 in) - Thread Length 14.0 mm (0.551 in) - LDPE - Red
Search Keywords: 12022A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12022A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
22 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
625
$0.6362
1,250
$0.4772
1,875
$0.4453
2,500 +
$0.4364
Click for Quote
Log in
to unlock special pricing