- Home ›
- All Products›
- 12020A
12020A
Essentra
Threaded Protection Plugs - Metric Threads - Overall Diameter 26.2 mm (1.031 in) - Thread Length 14.0 mm (0.551 in) - LDPE ...
Accessories Notify Me
RoHS Compliant
Description
+
Threaded Protection Plugs - Metric Threads - Overall Diameter 26.2 mm (1.031 in) - Thread Length 14.0 mm (0.551 in) - LDPE - Red
Search Keywords: 12020A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12020A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
750
$0.500
1,500
$0.375
2,250
$0.350
3,000 +
$0.343
Click for Quote
Log in
to unlock special pricing