- Home ›
- All Products›
- 12018A
12018A
Essentra
Threaded Protection Plugs - Metric Threads - Overall Diameter 18.5 mm (0.728 in) - Thread Length 9.5 mm (0.374 in) - LDPE ...
Accessories Notify Me
RoHS Compliant
Description
+
Threaded Protection Plugs - Metric Threads - Overall Diameter 18.5 mm (0.728 in) - Thread Length 9.5 mm (0.374 in) - LDPE - Red
Search Keywords: 12018A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12018A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,250
$0.7095
2,500
$0.4366
3,750
$0.3457
5,000 +
$0.3388
Click for Quote
Log in
to unlock special pricing