- Home ›
- All Products›
- 12017A
12017A
Essentra
Threaded Protection Plugs - Metric Threads - Overall Diameter 16.7 mm (0.657 in) - Thread Length 8.6 mm (0.339 in) - LDPE ...
Accessories Notify Me
RoHS Compliant
Description
+
Threaded Protection Plugs - Metric Threads - Overall Diameter 16.7 mm (0.657 in) - Thread Length 8.6 mm (0.339 in) - LDPE - Red
Search Keywords: 12017A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12017A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
22 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,250
$0.6297
2,500
$0.3875
3,750
$0.3068
5,000 +
$0.3007
Click for Quote
Log in
to unlock special pricing