- Home ›
- All Products›
- 12012A
12012A
Essentra
Threaded Protection Plugs - Metric Threads - Overall Diameter 15.3 mm (0.602 in) - Thread Length 10.3 mm (0.406 in) - LDPE ...
Accessories Notify Me
RoHS Compliant
Description
+
Threaded Protection Plugs - Metric Threads - Overall Diameter 15.3 mm (0.602 in) - Thread Length 10.3 mm (0.406 in) - LDPE - Red
Search Keywords: 12012A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12012A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
22 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,250
$0.3954
2,500
$0.2965
3,750
$0.2768
5,000 +
$0.2712
Click for Quote
Log in
to unlock special pricing