- Home ›
- All Products›
- 11830
11830
Essentra
Parallel Protection Plug - Green - 15.0 mm (0.591 in) - Fitting Height 12.5 mm (0.492 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Green - 15.0 mm (0.591 in) - Fitting Height 12.5 mm (0.492 in)
Search Keywords: 11830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:11830
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
6000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1,500
$0.3096
3,000
$0.2322
4,500
$0.2167
6,000 +
$0.2124
Click for Quote
Log in
to unlock special pricing