- Home ›
- All Products›
- 11828
11828
Essentra
Parallel Protection Plug - Green - 22.0 mm (0.866 in) - Fitting Height 12.5 mm (0.492 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Green - 22.0 mm (0.866 in) - Fitting Height 12.5 mm (0.492 in)
Search Keywords: 11828
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:11828
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
100
$0.4544
500
$0.3692
1,500
$0.3527
3,000
$0.3376
6,000
$0.3237
10,500
$0.3229
15,000
$0.3151
25,500 +
$0.3109
Click for Quote
Log in
to unlock special pricing