- Home ›
- All Products›
- 11826
11826
Essentra
Parallel Protection Plug - Green - 30.0 mm (1.181 in) - Fitting Height 14.5 mm (0.571 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Green - 30.0 mm (1.181 in) - Fitting Height 14.5 mm (0.571 in)
Search Keywords: 11826
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:11826
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
22 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
50
$0.737
250
$0.618
1,000
$0.572
3,000
$0.525
5,000
$0.524
8,000
$0.511
10,000
$0.510
15,000 +
$0.504
Click for Quote
Log in
to unlock special pricing