- Home ›
- All Products›
- 11825
11825
Essentra
Parallel Protection Plug - Green - 28.0 mm (1.102 in) - Fitting Height 14.5 mm (0.571 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Green - 28.0 mm (1.102 in) - Fitting Height 14.5 mm (0.571 in)
Search Keywords: 11825
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:11825
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
500
$0.5738
1,000
$0.4304
1,500
$0.4017
2,000 +
$0.3936
Click for Quote
Log in
to unlock special pricing