- Home ›
- All Products›
- 11824
11824
Essentra
Parallel Protection Plug - Green - 11.0 mm (0.433 in) - Fitting Height 10.5 mm (0.413 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Green - 11.0 mm (0.433 in) - Fitting Height 10.5 mm (0.413 in)
Search Keywords: 11824
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:11824
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
2,500
$0.2642
5,000
$0.1626
7,500
$0.1287
10,000 +
$0.1261
Click for Quote
Log in
to unlock special pricing