- Home ›
- All Products›
- 11823
Essentra
11823
Parallel Protection Plug - Green - 21.0 mm (0.827 in) - Fitting Height 12.5 mm (0.492 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Green - 21.0 mm (0.827 in) - Fitting Height 12.5 mm (0.492 in)
Search Keywords: 11823
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:11823
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
3000
Frequently Asked Questions
Is 11823 RoHS compliant?
Yes, 11823 is RoHS compliant.
What is the lead time for 11823?
The standard lead time for 11823 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
17 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
750
$0.4852
1,500
$0.3639
2,250
$0.3396
3,000 +
$0.3328
Click for Quote
Log in
to unlock special pricing