- Home ›
- All Products›
- 11819
Essentra
11819
Parallel Protection Plug - Green - 26.0 mm (1.024 in) - Fitting Height 14.5 mm (0.571 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Green - 26.0 mm (1.024 in) - Fitting Height 14.5 mm (0.571 in)
Search Keywords: 11819
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:11819
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
2000
Frequently Asked Questions
Is 11819 RoHS compliant?
Yes, 11819 is RoHS compliant.
What is the lead time for 11819?
The standard lead time for 11819 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
17 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
500
$0.5326
1,000
$0.3995
1,500
$0.3728
2,000 +
$0.3654
Click for Quote
Log in
to unlock special pricing