- Home ›
- All Products›
- 11817
11817
Essentra
Parallel Protection Plug - Green - 7.0 mm (0.276 in) - Fitting Height 10.5 mm (0.413 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Green - 7.0 mm (0.276 in) - Fitting Height 10.5 mm (0.413 in)
Search Keywords: 11817
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:11817
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$0.1781
1,000
$0.1494
2,500
$0.1403
5,000
$0.1342
10,000
$0.1304
25,000
$0.1268
50,000
$0.1218
100,000 +
$0.1215
Click for Quote
Log in
to unlock special pricing