- Home ›
- All Products›
- 11814
11814
Essentra
Parallel Protection Plug - Green - 23.0 mm (0.906 in) - Fitting Height 12.5 mm (0.492 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Green - 23.0 mm (0.906 in) - Fitting Height 12.5 mm (0.492 in)
Search Keywords: 11814
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:11814
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
100
$0.4660
500
$0.3786
1,500
$0.3616
3,000
$0.3461
6,000
$0.3319
10,500
$0.3231
15,000
$0.3223
25,500 +
$0.3188
Click for Quote
Log in
to unlock special pricing