- Home ›
- All Products›
- 11812
11812
Essentra
Parallel Protection Plug - Green - 20.0 mm (0.787 in) - Fitting Height 12.5 mm (0.492 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Green - 20.0 mm (0.787 in) - Fitting Height 12.5 mm (0.492 in)
Search Keywords: 11812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:11812
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
100
$0.4275
500
$0.3473
2,000
$0.3318
4,000
$0.3131
6,000
$0.3045
10,000
$0.3038
16,000
$0.2964
26,000 +
$0.2925
Click for Quote
Log in
to unlock special pricing