- Home ›
- All Products›
- 11810
11810
Essentra
Parallel Protection Plug - Green - 24.0 mm (0.945 in) - Fitting Height 14.5 mm (0.571 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Green - 24.0 mm (0.945 in) - Fitting Height 14.5 mm (0.571 in)
Search Keywords: 11810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:11810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
625
$0.4948
1,250
$0.3711
1,875
$0.3464
2,500 +
$0.3394
Click for Quote
Log in
to unlock special pricing