- Home ›
- All Products›
- 11807
11807
Essentra
Parallel Protection Plug - Green - 10.0 mm (0.394 in) - Fitting Height 10.5 mm (0.413 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Green - 10.0 mm (0.394 in) - Fitting Height 10.5 mm (0.413 in)
Search Keywords: 11807
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:11807
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,500
$0.1834
5,000
$0.1376
7,500
$0.1284
10,000 +
$0.1258
Click for Quote
Log in
to unlock special pricing