- Home ›
- All Products›
- 116B
Essentra
116B
Tapered Cap - Outside Diameter Range 202.4 - 206.8 mm (7.970 - 8.140 in) - in)side Diameter Range 200.2 - 204.4 mm (7.880 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 202.4 - 206.8 mm (7.970 - 8.140 in) - in)side Diameter Range 200.2 - 204.4 mm (7.880 - 8.047 in) - 26.2 mm (1.031 in)
Search Keywords: 116B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:116B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 116B RoHS compliant?
Yes, 116B is RoHS compliant.
What is the lead time for 116B?
The standard lead time for 116B is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
100
$3.05
300
$2.83
500
$2.79
1,000
$2.67
2,500
$2.60
5,000
$2.53
7,500
$2.50
10,000 +
$2.49
Click for Quote
Log in
to unlock special pricing