- Home ›
- All Products›
- 114A
114A
Essentra
Tapered Cap - Outside Diameter Range 194.6 - 199.1 mm (7.660 - 7.840 in) - in)side Diameter Range 192.5 - 197.1 mm (7.580 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 194.6 - 199.1 mm (7.660 - 7.840 in) - in)side Diameter Range 192.5 - 197.1 mm (7.580 - 7.760 in) - 26.2 mm (1.031 in)
Search Keywords: 114A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:114A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
100
$2.63
300
$2.44
500
$2.40
1,000
$2.31
2,500
$2.24
5,000
$2.19
7,500
$2.16
10,000 +
$2.15
Click for Quote
Log in
to unlock special pricing