- Home ›
- All Products›
- 11323B
11323B
Essentra
Blanking Plug - Compatible Hole Diameter 25 mm (0.984 in) - Overall Diameter 38.5 mm (1.516 in) - Push-Fit - PVC - Bla ...
Accessories Notify Me
RoHS Compliant
Description
+
Blanking Plug - Compatible Hole Diameter 25 mm (0.984 in) - Overall Diameter 38.5 mm (1.516 in) - Push-Fit - PVC - Black
Search Keywords: 11323B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:11323B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
750
$0.9568
1,500
$0.5888
2,250
$0.4661
3,000 +
$0.4568
Click for Quote
Log in
to unlock special pricing