- Home ›
- All Products›
- 113108059902
113108059902
Essentra
Black Nylon Truss Snap Screw-In Rivet - Compatible Hole Diameter 8 mm (0.315 in) - Panel Thickness Range 3 - 10 mm (0.118 - 0 ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Truss Snap Screw-In Rivet - Compatible Hole Diameter 8 mm (0.315 in) - Panel Thickness Range 3 - 10 mm (0.118 - 0.394 in) - Head Diameter 20 mm (0.787 in) - Head Height 1.5 mm (0.059 in) - Anchor Length 13.5 mm (0.531 in)
Search Keywords: 113108059902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:113108059902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
23 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
250
$0.4063
1,000
$0.3760
2,500
$0.3599
5,000
$0.3451
7,500
$0.3442
10,000
$0.3359
15,000
$0.3350
25,000 +
$0.3314
Click for Quote
Log in
to unlock special pricing