- Home ›
- All Products›
- 113107000002
113107000002
Essentra
Natural Nylon Truss Snap Screw-In Rivet - Compatible Hole Diameter 7 mm (0.276 in) - Panel Thickness Range 3 - 9 mm (0.118 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Truss Snap Screw-In Rivet - Compatible Hole Diameter 7 mm (0.276 in) - Panel Thickness Range 3 - 9 mm (0.118 - 0.354 in) - Head Diameter 17.5 mm (0.689 in) - Head Height 1.4 mm (0.055 in) - Anchor Length 12.1 mm (0.476 in)
Search Keywords: 113107000002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:113107000002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
23 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
250
$0.1312
2,500
$0.1033
5,000
$0.0988
7,500
$0.0974
25,000
$0.0934
50,000
$0.0897
100,000
$0.0895
150,000 +
$0.0886
Click for Quote
Log in
to unlock special pricing