- Home ›
- All Products›
- 113105059902
Essentra
113105059902
Black Nylon Truss Snap Screw-In Rivet - Compatible Hole Diameter 5 mm (0.197 in) - Panel Thickness Range 2 - 7 mm (0.079 - 0. ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Truss Snap Screw-In Rivet - Compatible Hole Diameter 5 mm (0.197 in) - Panel Thickness Range 2 - 7 mm (0.079 - 0.276 in) - Head Diameter 12.5 mm (0.492 in) - Head Height 1.2 mm (0.047 in) - Anchor Length 9.6 mm (0.378 in)
Search Keywords: 113105059902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:113105059902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 113105059902 RoHS compliant?
Yes, 113105059902 is RoHS compliant.
What is the lead time for 113105059902?
The standard lead time for 113105059902 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
9 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
250
$0.3306
1,000
$0.3044
2,500
$0.2907
5,000
$0.2607
7,500
$0.2536
10,000
$0.2529
15,000
$0.2468
25,000 +
$0.2462
Click for Quote
Log in
to unlock special pricing