- Home ›
- All Products›
- 113105000002
113105000002
Essentra
Natural Nylon Truss Snap Screw-In Rivet - Compatible Hole Diameter 5 mm (0.197 in) - Panel Thickness Range 2 - 7 mm (0.079 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Truss Snap Screw-In Rivet - Compatible Hole Diameter 5 mm (0.197 in) - Panel Thickness Range 2 - 7 mm (0.079 - 0.276 in) - Head Diameter 12.5 mm (0.492 in) - Head Height 1.2 mm (0.047 in) - Anchor Length 9.6 mm (0.378 in)
Search Keywords: 113105000002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:113105000002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
23 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
250
$0.2588
1,000
$0.2039
2,500
$0.1951
5,000
$0.1923
7,500
$0.1844
25,000
$0.1771
50,000
$0.1767
100,000 +
$0.1748
Click for Quote
Log in
to unlock special pricing