- Home ›
- All Products›
- 113000369902
Essentra
113000369902
Black Nylon Truss Snap Screw-In Rivet - Compatible Hole Diameter 8 mm (0.315 in) - Panel Thickness Range 3 - 10 mm (0.118 - 0 ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Truss Snap Screw-In Rivet - Compatible Hole Diameter 8 mm (0.315 in) - Panel Thickness Range 3 - 10 mm (0.118 - 0.394 in) - Head Diameter 20 mm (0.787 in) - Head Height 1.5 mm (0.059 in) - Anchor Length 14 mm (0.551 in)
Search Keywords: 113000369902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:113000369902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 113000369902 RoHS compliant?
Yes, 113000369902 is RoHS compliant.
What is the lead time for 113000369902?
The standard lead time for 113000369902 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
250
$0.4973
500
$0.4817
1,000
$0.4372
2,500
$0.4184
5,000
$0.3812
7,500
$0.3803
10,000
$0.3711
15,000 +
$0.3701
Click for Quote
Log in
to unlock special pricing